387-046-559-802

Heilind Number:EDA387-046-559-802
Manufacturer:EDAC
Manufacturer Number:387-046-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-559-802

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With a 3A amperage capacity and 46 positions spread across 2 rows, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Its right-angle mount orientation is space-efficient, while its wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Perfect for PCB assemblies, this connector is a vital component in your electronic setup.