387-046-560-268

Heilind Number:EDA387-046-560-268
Manufacturer:EDAC
Manufacturer Number:387-046-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-046-560-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-046-560-268

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for durability, it features a rugged housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a contact material of Copper Alloy and a pitch of .156 in, it guarantees secure and efficient connections. This connector boasts two rows and 46 positions, offering ample space for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and suitable for diverse applications. Upgrade your setup with this essential component for optimal performance and connectivity.