387-048-520-212

Heilind Number:EDA387-048-520-212
Manufacturer:EDAC
Manufacturer Number:387-048-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for high-performance applications, this black connector boasts a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 48 positions, it offers ample connectivity options. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The .156-inch pitch and .2-inch row spacing make for easy and efficient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Perfect for board-to-board connections, it is a must-have in any electronic setup. Upgrade your PCB assembly with this premium Card Edge Connector and experience seamless connectivity like never before.