387-048-520-802

Heilind Number:EDA387-048-520-802
Manufacturer:EDAC
Manufacturer Number:387-048-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-520-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing and 48 positions across 2 rows. Each contact is meticulously crafted from Copper Alloy, ensuring reliable power delivery at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, installation is seamless and secure. Operating in a wide temperature range from -40 to 105°C, it guarantees consistent functionality in various environments. Whether for professional or personal use, this connector is a must-have for any electronics enthusiast. Elevate your connectivity experience with this essential component.