387-048-520-804

Heilind Number:EDA387-048-520-804
Manufacturer:EDAC
Manufacturer Number:387-048-520-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-520-804

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Designed for seamless integration, this connector features a double row, offering a total of 48 positions for optimal versatility. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing enable precise alignment, while its straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, it's suitable for diverse environments. Elevate your connectivity solutions with this essential component.