387-048-520-807

Heilind Number:EDA387-048-520-807
Manufacturer:EDAC
Manufacturer Number:387-048-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-520-807

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for durability and reliability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a 48-position capacity spread across two rows, it ensures seamless data transfer. The contact material, Copper Alloy, guarantees efficient conductivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make for easy installation on your PCB. Trust in this connector for robust and high-performance board-to-board connections.