387-048-520-812

Heilind Number:EDA387-048-520-812
Manufacturer:EDAC
Manufacturer Number:387-048-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-520-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With a current rating of 3A, it supports efficient power transfer. The two rows of copper alloy contacts, each with 48 positions, provide ample connectivity options. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for a variety of applications. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Trust in this connector for seamless board-to-board connections in your projects.