387-048-521-201

Heilind Number:EDA387-048-521-201
Manufacturer:EDAC
Manufacturer Number:387-048-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-521-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for efficient power transmission, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a 3A amperage rating, it guarantees reliable performance in demanding applications. The two rows of Copper Alloy contacts with a pitch of .156 inches and a row spacing of .2 inches provide seamless connection to your board. Boasting 48 positions, this connector offers ample room for your components. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Elevate your electronic projects with this essential component.