387-048-521-204

Heilind Number:EDA387-048-521-204
Manufacturer:EDAC
Manufacturer Number:387-048-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-521-204

Detailed Description

Enhance connectivity within your PCB setup with this dual-row Card Edge Connector. Designed for seamless integration, it features a straight mount orientation and a pitch of .156 inches, ensuring a secure fit. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector guarantees reliable performance, even in challenging environments. Boasting 48 positions and a row spacing of .2 inches, it offers ample connectivity options for your projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity game with this essential component.