387-048-521-207

Heilind Number:EDA387-048-521-207
Manufacturer:EDAC
Manufacturer Number:387-048-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-521-207

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal performance, this connector features two rows and 48 positions, ensuring secure and efficient board-to-board connections. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in various applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The copper alloy contact material offers reliable conductivity, while the straight mount orientation facilitates straightforward installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs.