387-048-521-208

Heilind Number:EDA387-048-521-208
Manufacturer:EDAC
Manufacturer Number:387-048-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-521-208

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and UL 94V-0 Thermoplastic Polyester housing for durability. With two rows and 48 positions, it ensures seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while its .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Whether you're a professional or hobbyist, this essential component is a must-have for your electronic projects. Upgrade your setup today and experience seamless connectivity like never before.