387-048-521-808

Heilind Number:EDA387-048-521-808
Manufacturer:EDAC
Manufacturer Number:387-048-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-521-808

Detailed Description

Enhance connectivity and streamline your PCB assembly with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With 48 positions spread across two rows, it offers ample connectivity options for your circuit board. The contact material, Copper Alloy, guarantees reliable signal transmission. Engineered with a pitch of .156 inches and row spacing of .2 inches, it provides efficient and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the electronics industry, this Card Edge Connector is a must-have component for your projects. Upgrade your connectivity solutions today and experience seamless performance like never before.