387-048-521-858

Heilind Number:EDA387-048-521-858
Manufacturer:EDAC
Manufacturer Number:387-048-521-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-521-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-521-858

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board connection. Designed for efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it guarantees reliable performance. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the 48 positions offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of applications. Trust in this essential connector for efficient and secure electronic connections.