387-048-521-868

Heilind Number:EDA387-048-521-868
Manufacturer:EDAC
Manufacturer Number:387-048-521-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-521-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-521-868

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration into circuit boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage capacity and copper alloy contact material, it ensures reliable power transmission. The connector's two-row design, with a pitch of .156 inches and row spacing of .2 inches, accommodates 48 positions for versatile connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers consistent performance in various environments. Perfect for board-to-board connections, this connector is a crucial component for your electronic assemblies.