387-048-521-878

Heilind Number:EDA387-048-521-878
Manufacturer:EDAC
Manufacturer Number:387-048-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-521-878

Detailed Description

Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, this connector guarantees reliable power transmission. Its two-row configuration and 48 positions cater to diverse connectivity needs, while the Copper Alloy contacts provide efficient signal transfer. The .156-inch pitch and .2-inch row spacing enable precise alignment during assembly. Engineered for versatility, it offers straight mounting orientation and can withstand temperatures ranging from -40 to 105 °C. Perfect for applications in various industries, this connector is a must-have for seamless board-to-board connections.