387-048-523-201

Heilind Number:EDA387-048-523-201
Manufacturer:EDAC
Manufacturer Number:387-048-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-523-201

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for up to 48 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Perfect for PCB assemblies, this connector ensures secure board-to-board connections with precise row spacing of .2 inches. Upgrade your setup with this essential component for seamless electronic integration.