387-048-523-207

Heilind Number:EDA387-048-523-207
Manufacturer:EDAC
Manufacturer Number:387-048-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-523-207

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in sleek black. With a 3 A amperage rating and robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, each positioned at .156-inch pitch with .2-inch row spacing, it provides seamless board-to-board connectivity. With 48 positions available, you have ample room for your connections. Designed for straight mount orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.