387-048-523-212

Heilind Number:EDA387-048-523-212
Manufacturer:EDAC
Manufacturer Number:387-048-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-523-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with a total of 48 positions, ensuring seamless connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precision in alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it guarantees functionality in various environments. Perfect for applications in the technology and electronics industries, this connector is a essential component for board-to-board PCB connections. Upgrade your systems with this high-performance solution.