387-048-523-802

Heilind Number:EDA387-048-523-802
Manufacturer:EDAC
Manufacturer Number:387-048-523-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-523-802

Detailed Description

Enhance your circuit board connections with this Card Edge Connector, designed for optimal performance and durability. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. With two rows of high-quality Copper Alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, you can count on seamless connectivity across all 48 positions. The straight mount orientation offers easy installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee stability under varying conditions. Perfect for a wide range of applications, this connector is a must-have for any electronics project.