387-048-523-803

Heilind Number:EDA387-048-523-803
Manufacturer:EDAC
Manufacturer Number:387-048-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-523-803

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency, it features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating, it ensures reliable power transmission. Its double-row design with 48 positions offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal transfer. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry.