387-048-523-858

Heilind Number:EDA387-048-523-858
Manufacturer:EDAC
Manufacturer Number:387-048-523-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-523-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-523-858

Detailed Description

Enhance your electronic connections with our premium Card Edge Connector, designed for optimal performance and durability. With a sleek black finish and a housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also meets high safety standards. Featuring two rows of 48 copper alloy contacts, it ensures a secure and reliable connection every time. The .156-inch pitch and .2-inch row spacing make it easy to install on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component.