387-048-524-258

Heilind Number:EDA387-048-524-258
Manufacturer:EDAC
Manufacturer Number:387-048-524-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-524-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-524-258

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it provides reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer efficient PCB interconnection, accommodating 48 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in various environments. Perfect for board-to-board connections, it's a vital component for any electronic setup. Upgrade your connectivity solutions with this advanced Card Edge Connector.