387-048-524-803

Heilind Number:EDA387-048-524-803
Manufacturer:EDAC
Manufacturer Number:387-048-524-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-524-803

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for optimal performance, it features a durable black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With 48 positions spread across 2 rows, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees efficient transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation further enhances ease of installation, making it a must-have component for any electronics project.