387-048-540-807

Heilind Number:EDA387-048-540-807
Manufacturer:EDAC
Manufacturer Number:387-048-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-540-807

Detailed Description

Enhance connectivity in electronic setups with this 48-position Card Edge Connector. Designed for efficiency, it features two rows for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. The black connector, with a pitch of .156 inches and row spacing of .2 inches, guarantees precise connections. Operating in extreme temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for board-to-board PCB connections. Upgrade your system with this high-quality connector for seamless data transfer.