387-048-540-808

Heilind Number:EDA387-048-540-808
Manufacturer:EDAC
Manufacturer Number:387-048-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-540-808

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in a striking black hue. Designed to streamline your assembly process, it features a 48-position, dual-row layout for optimal signal transmission. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The copper alloy contacts guarantee reliable power delivery, with a current rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Engineered for versatility, its straight mount orientation allows for effortless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component in any electronic setup. Explore its potential in our extensive range of PCB connectors.