387-048-541-208

Heilind Number:EDA387-048-541-208
Manufacturer:EDAC
Manufacturer Number:387-048-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-541-208

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates with your circuit board setup. Built for reliability, it boasts a 3 A amperage rating and is crafted from UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it offers a total of 48 positions for optimal connectivity. The .156-inch pitch and .2-inch row spacing ensure precise placement, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding applications in various industries. Upgrade your connectivity solutions with this essential component.