387-048-541-212

Heilind Number:EDA387-048-541-212
Manufacturer:EDAC
Manufacturer Number:387-048-541-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-541-212

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in a wide operating temperature range of -40 to 105 °C. Each of its 48 positions features a high-quality Copper Alloy contact for efficient power transmission, with a 3A amperage capacity. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies assembly. Ideal for various applications, this connector guarantees secure and stable board-to-board connections. Upgrade your setup with this essential component today.