387-048-541-802

Heilind Number:EDA387-048-541-802
Manufacturer:EDAC
Manufacturer Number:387-048-541-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-541-802

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector, designed for optimal performance. Boasting a 3 A amperage, it ensures reliable power transmission for your electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector guarantees durability and efficiency. With two rows and 48 positions, it offers ample connectivity options for seamless integration. The .156-inch pitch and .2-inch row spacing enable easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential connector, perfect for high-speed data transmission and signal integrity.