387-048-541-804

Heilind Number:EDA387-048-541-804
Manufacturer:EDAC
Manufacturer Number:387-048-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-541-804

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, it boasts a robust amperage of 3A, ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable operation. With two rows of 48 positions each, it offers ample connectivity options. The precision-engineered Copper Alloy contacts guarantee secure and efficient data transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for easy installation on your board. Its straight mount orientation further simplifies the setup process. Designed to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic projects with this essential component.