387-048-541-808

Heilind Number:EDA387-048-541-808
Manufacturer:EDAC
Manufacturer Number:387-048-541-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-541-808

Detailed Description

Enhance connectivity in your PCB setups with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections with ease. Boasting 48 positions, this connector ensures seamless integration in various electronic applications. Its straight mount orientation facilitates hassle-free installation, while a wide operating temperature range of -40 to 105°C guarantees consistent performance even in harsh environments. Trust in this connector for secure and efficient signal transmission.