387-048-542-802

Heilind Number:EDA387-048-542-802
Manufacturer:EDAC
Manufacturer Number:387-048-542-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-542-802

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in classic black, ensuring both reliability and style. With two rows of copper alloy contacts, offering a total of 48 positions, this connector facilitates seamless data transfer. The .156-inch pitch and .2-inch row spacing provide compatibility with standard PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in diverse environments. Its straight mount orientation further simplifies installation, making it the perfect choice for your board-to-board connectivity needs. Explore the possibilities with this essential component.