387-048-542-812

Heilind Number:EDA387-048-542-812
Manufacturer:EDAC
Manufacturer Number:387-048-542-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-542-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at up to 3 A. The .156-inch pitch and .2-inch row spacing allow for precise positioning, while the 48 positions cater to diverse connection needs. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in harsh environments. Trust this connector to meet your connectivity requirements with utmost efficiency.