387-048-542-868

Heilind Number:EDA387-048-542-868
Manufacturer:EDAC
Manufacturer Number:387-048-542-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-542-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-542-868

Detailed Description

Enhance your circuit connectivity with our black Card Edge Connector. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it allows for secure and efficient PCB connections. The .156-inch pitch and .2-inch row spacing accommodate 48 positions, perfect for high-density applications. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.