387-048-544-802

Heilind Number:EDA387-048-544-802
Manufacturer:EDAC
Manufacturer Number:387-048-544-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-544-802

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector in sleek black. Perfect for high-speed data transmission, it features two rows of 48 positions each, ensuring secure and efficient board-to-board connectivity. The UL 94V-0 Thermoplastic Polyester housing guarantees reliability in any environment, with a copper alloy contact material for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Designed for straight mount orientation, it provides easy installation for streamlined assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable solution for all your connectivity needs.