387-048-544-812

Heilind Number:EDA387-048-544-812
Manufacturer:EDAC
Manufacturer Number:387-048-544-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-544-812

Detailed Description

Upgrade your PCB connections with our Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission at an amperage of 3A. With two rows and 48 positions, it offers ample connectivity options, all with a pitch of .156 inches and row spacing of .2 inches for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's built for efficiency in any environment. Perfect for a seamless board-to-board connection, this connector guarantees optimal performance in your electronic setups.