387-048-555-207

Heilind Number:EDA387-048-555-207
Manufacturer:EDAC
Manufacturer Number:387-048-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-555-207

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black color and durable housing made of UL 94V-0 Thermoplastic Polyester. With a 3 A amperage, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, offer a total of 48 positions for efficient PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications. Its straight mount orientation makes installation a breeze. Elevate your PCB connectivity with this essential component.