387-048-555-808

Heilind Number:EDA387-048-555-808
Manufacturer:EDAC
Manufacturer Number:387-048-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-555-808

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector offers a reliable amperage of 3A, ensuring efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees durability and secure signal transfer. Featuring two rows with a pitch of .156 inches and 48 positions, it enables seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Upgrade your PCB setup with this essential component.