387-048-556-258

Heilind Number:EDA387-048-556-258
Manufacturer:EDAC
Manufacturer Number:387-048-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-556-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a sleek black design, it not only ensures a visually appealing finish but also promises reliable performance. With a dual-row layout and 48 positions, this connector offers ample room for multiple connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made from Copper Alloy, ensures efficient conductivity. Designed for optimal functionality, it has a pitch of 0.156 inches and a row spacing of 0.2 inches, facilitating easy installation. Whether for industrial or commercial use, its straight mount orientation makes it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Elevate your connectivity game with this high-quality Card Edge Connector.