387-048-556-802

Heilind Number:EDA387-048-556-802
Manufacturer:EDAC
Manufacturer Number:387-048-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-556-802

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and 48 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide secure and efficient connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Perfect for Board To Board PCB connections, this connector is a must-have for any electronics enthusiast or professional.