387-048-558-208

Heilind Number:EDA387-048-558-208
Manufacturer:EDAC
Manufacturer Number:387-048-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-558-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. With two rows of contact points made from high-quality Copper Alloy, it offers seamless connectivity for up to 48 positions at a time. The right-angle mount orientation and a pitch of .156 inches make it easy to integrate into your circuit board design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for efficient board-to-board connections.