387-048-558-212

Heilind Number:EDA387-048-558-212
Manufacturer:EDAC
Manufacturer Number:387-048-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-558-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any setting. With a maximum amperage of 3A, it offers efficient power transmission for your devices. The two rows of copper alloy contacts, spaced at .156 inches with a row spacing of .2 inches, provide optimal signal transfer with 48 positions available. Its right-angle mount orientation allows for easy installation on your board. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Upgrade your connectivity solutions with this essential component.