387-048-558-804

Heilind Number:EDA387-048-558-804
Manufacturer:EDAC
Manufacturer Number:387-048-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-558-804

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it guarantees reliable power transmission. Its two rows of copper alloy contacts provide seamless connectivity, with 48 positions for versatile use. The right-angle mount orientation offers convenience in installation, while the .156-inch pitch and .2-inch row spacing allow for easy integration onto PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications in the electronics industry. Elevate your connectivity solutions with this essential component.