387-048-558-858

Heilind Number:EDA387-048-558-858
Manufacturer:EDAC
Manufacturer Number:387-048-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both functionality and aesthetic appeal. With a double-row configuration and a total of 48 positions, it offers ample connectivity options for your electronic projects. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Its right-angle mount orientation allows for convenient installation, while the .156-inch pitch and .2-inch row spacing ensure compatibility with a wide range of PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its superior quality and performance for your connectivity needs.