387-048-558-868

Heilind Number:EDA387-048-558-868
Manufacturer:EDAC
Manufacturer Number:387-048-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-558-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-558-868

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. Featuring two rows of 48 positions, it allows for efficient data transmission. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation offers flexibility in installation. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise board-to-board connections. Rated for an operating temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your PCB setup with this black Card Edge Connector, a must-have in any connectivity project.