387-048-559-212

Heilind Number:EDA387-048-559-212
Manufacturer:EDAC
Manufacturer Number:387-048-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-559-212

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a compact design, it offers two rows of copper alloy contacts, perfect for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation allows for easy installation. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB connectivity with this essential component.