387-048-559-804

Heilind Number:EDA387-048-559-804
Manufacturer:EDAC
Manufacturer Number:387-048-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-559-804

Detailed Description

Enhance connectivity in your electronic systems with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it provides reliable power transmission. The two-row design offers ample space for 48 positions, while the copper alloy contacts guarantee efficient signal transfer. Boasting a pitch of .156 inches and a row spacing of .2 inches, this connector enables seamless integration on your PCB. Its right angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Trust in this high-quality connector for seamless board-to-board connections in your electronic projects.