387-048-560-203

Heilind Number:EDA387-048-560-203
Manufacturer:EDAC
Manufacturer Number:387-048-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-560-203

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers a total of 48 positions for versatile connectivity options. The straight mount orientation and precise row spacing of .2 inches make installation a breeze. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable solution for your board-to-board PCB connection needs. Explore its full potential in our PCB Connectors category.