387-048-560-207

Heilind Number:EDA387-048-560-207
Manufacturer:EDAC
Manufacturer Number:387-048-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-560-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring longevity and reliability. With a contact material of Copper Alloy, it guarantees secure and efficient power transmission, while its 3A amperage capacity meets industry standards. Perfect for dual-row applications, this connector offers 48 positions with a .156-inch pitch and .2-inch row spacing, allowing for seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your setup with this essential component for streamlined and dependable connectivity solutions.