387-048-560-804

Heilind Number:EDA387-048-560-804
Manufacturer:EDAC
Manufacturer Number:387-048-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-048-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-048-560-804

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in PCB assemblies. With an amperage rating of 3 A, it ensures reliable power transmission, while its durable housing crafted from UL 94V-0 Thermoplastic Polyester guarantees long-lasting performance even in challenging environments. Featuring two rows of 48 positions each, it offers ample connectivity options for your application. The contact material, Copper Alloy, ensures optimal signal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of industrial settings. Trust in this connector for efficient and dependable board-to-board connections in your projects.