387-050-520-212

Heilind Number:EDA387-050-520-212
Manufacturer:EDAC
Manufacturer Number:387-050-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-050-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-050-520-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 50 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Operating seamlessly in a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Its .156-inch pitch and .2-inch row spacing provide precise and secure connections. Whether for industrial or commercial use, this Card Edge Connector is an essential component for your PCB assembly needs.